Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1865950000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1865950000

Description TERM BLOCK PLUG 7POS STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)

Documents & Media
Datasheets 1865950000
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Z
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch -
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 24A
Voltage - IEC 500V
Current - UL 5A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.13-4mm²
Color Beige
Operating Temperature -50°C ~ 120°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 10mm
Contact Material -
Housing Material Thermoplastic, Wemid
Contact Tail Length -
Insulation Height -
 
Associated Product
Additional Resources
Standard Package ? 20

21:31:58 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 6.99550 $139.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback