Add To Favorites
Photo Not Available
1844630000 22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.45900 $224.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1844630000-ND
Copy   1844630000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1844630000

Copy   1844630000
Description LP2N 5.08/44/90 3.2SN OR
Copy   LP2N 5.08/44/90 3.2SN OR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 22
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -50°C ~ 100°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

11:42:38 11/14/2018