Add To Favorites
Photo Not Available
1828150000 Frame Grommet, Split 0.236" (6.00mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75200 $57.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1828150000-ND
Copy   1828150000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1828150000

Copy   1828150000
Description FRAME GROMMET SPLIT 0.236" BLACK
Copy   FRAME GROMMET SPLIT 0.236" BLACK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Frame Grommet, Split 0.236" (6.00mm) Black

Copy    Frame Grommet, Split 0.236" (6.00mm) Black
Documents & Media
Datasheets 1828150000
HDC BTK, HDC BTG
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Cabtite KT
Part Status Active
Bushing, Grommet Type Frame Grommet, Split
For Use With/Related Products 2 Cable Openings
Panel Thickness -
Panel Cutout Dimensions -
Diameter - Inside 0.236" (6.00mm)
Features IP54 - Dust Protected, Water Resistant
Material Plastic
Color Black
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 10

08:57:34 10/17/2018