Add To Favorites
Photo Not Available
1826180000 7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 2.52818 $27.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1826180000-ND
Copy   1826180000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1826180000

Copy   1826180000
Description TERM BLK 7P TOP ENTRY 7.5MM PCB
Copy   TERM BLK 7P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole

Copy   7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LSF-SMT
Packaging ? Tube ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.295" (7.50mm)
Mating Orientation Vertical with Board
Current 12A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Black
Operating Temperature -50°C ~ 240°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

18:42:54 12/9/2018