Add To Favorites
Photo Not Available
1805870000 Wire Marker, Clip-On 0.23" W x 1.18" L (5.8mm x 30.0mm) White Polyamide (PA), Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.41000 $22.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1805870000-ND
Copy   1805870000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1805870000

Copy   1805870000
Description SFC 2/30 WHT 90/BX
Copy   SFC 2/30 WHT 90/BX
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Wire Marker, Clip-On 0.23" W x 1.18" L (5.8mm x 30.0mm) White Polyamide (PA), Nylon

Copy   Wire Marker, Clip-On 0.23" W x 1.18" L (5.8mm x 30.0mm) White Polyamide (PA), Nylon
Documents & Media
Datasheets ID Systems Catalog
1805870000
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series SFC
Packaging ? 90 per Pkg
Part Status Active
Type Wire Marker, Clip-On
Size 0.23" W x 1.18" L (5.8mm x 30.0mm)
Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Legend Blank
Color White
Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1

19:19:43 1/23/2019