Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1796650000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1796650000

Description TERM BLOCK HDR 4POS VERT 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Documents & Media
Datasheets 1796650000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 27.5A
Voltage - IEC 400V
Current - UL 18.5A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 0.472" (12.00mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100

02:16:01 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.14000 $114.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback