Add To Favorites
1793500000 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75860 $287.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 281-1947-ND
Copy   281-1947-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1793500000

Copy   1793500000
Description TERM BLOCK HDR 16POS 3.81MM
Copy   TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy   16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1793500000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.278" (7.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 1941150000
  • Weidmuller
  • TERM BLOCK PLUG 16POS STR 3.81MM
  • Unit Price $7.96320
  • 1941150000-ND
  • Photo Not Available
  • 1798840000
  • Weidmuller
  • TERM BLOCK PLUG 16POS 3.81MM
  • Unit Price $8.16220
  • 1798840000-ND
  • 1799000000 - Weidmuller | 281-2397-ND DigiKey Electronics
  • 1799000000
  • Weidmuller
  • TERM BLOCK PLUG 16POS 3.81MM
  • Unit Price $8.33560
  • 281-2397-ND
  • Photo Not Available
  • 1799160000
  • Weidmuller
  • TERM BLOCK PLUG 16POS 3.81MM
  • Unit Price $8.16220
  • 1799160000-ND
Associated Product
  • Photo Not Available
  • 1979750000
  • Weidmuller
  • SC 3.81 FLA 2.3/14.25
  • Unit Price $1.28600
  • 1979750000-ND
  • Photo Not Available
  • 1979720000
  • Weidmuller
  • SC 3.81 FLA 1.5/16
  • Unit Price $1.28600
  • 1979720000-ND
  • Photo Not Available
  • 1610740000
  • Weidmuller
  • SCREW LOCKING 22X4.5 1442 100/PK
  • Unit Price $18.77000
  • 1610740000-ND
  • Photo Not Available
  • 1979740000
  • Weidmuller
  • SC 3.81 FLA 2.3/16
  • Unit Price $1.28600
  • 1979740000-ND
Additional Resources
Standard Package ? 50
Other Names 281-1947
SL3.81/16/90F

19:31:11 10/19/2018