Add To Favorites
Photo Not Available
1776292001 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 5.76150 $115.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776292001-ND
Copy   1776292001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1776292001

Copy   1776292001
Description TERM BLOCK HDR 18POS VERT 5.08MM
Copy   TERM BLOCK HDR 18POS VERT 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Through Hole
Documents & Media
Datasheets 1776292001
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 27.5A
Voltage - IEC 400V
Current - UL 18.5A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 1943740000
  • Weidmuller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $12.78333
  • 1943740000-ND
  • Photo Not Available
  • 1000190001
  • Weidmuller
  • TERM BLOCK PLUG 18POS 5.08MM
  • Unit Price $12.47111
  • 1000190001-ND
  • Photo Not Available
  • 1501160000
  • Weidmuller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $20.92667
  • 1501160000-ND
  • Photo Not Available
  • 1501110000
  • Weidmuller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $20.41611
  • 1501110000-ND
Associated Product
  • Photo Not Available
  • 1598300000
  • Weidmuller
  • BLOCK DIVIDING ORANGE
  • Unit Price $0.18690
  • 1598300000-ND
  • Photo Not Available
  • 1545710000
  • Weidmuller
  • ELEMENT CODING BLZ K O BK
  • Unit Price $0.59820
  • 1545710000-ND
  • 1573010000 - Weidmuller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmuller
  • ELEMENT CODING BLZ K O OR
  • Unit Price $0.55450
  • 281-2883-ND
  • Photo Not Available
  • 1770240000
  • Weidmuller
  • PARTITION ELEMENT 1POS BLACK
  • Unit Price $0.18520
  • 1770240000-ND
Additional Resources
Standard Package ? 20
Other Names SLSMT5.0818180G1.5

15:34:53 10/23/2018