Add To Favorites
Photo Not Available
1774922001 18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 5.76150 $115.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1774922001-ND
Copy   1774922001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1774922001

Copy   1774922001
Description TERM BLOCK HDR 18POS 5.08MM
Copy   TERM BLOCK HDR 18POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1774922001
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 27.5A
Voltage - IEC 400V
Current - UL 18.5A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 1943740000
  • Weidmüller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $12.78333
  • 1943740000-ND
  • Photo Not Available
  • 1000190001
  • Weidmüller
  • TERM BLOCK PLUG 18POS 5.08MM
  • Unit Price $12.47111
  • 1000190001-ND
  • Photo Not Available
  • 1501160000
  • Weidmüller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $20.92667
  • 1501160000-ND
  • Photo Not Available
  • 1501110000
  • Weidmüller
  • TERM BLOCK PLUG 18POS STR 5.08MM
  • Unit Price $20.41611
  • 1501110000-ND
Associated Product
  • 1573010000 - Weidmüller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmüller
  • CONN TERM BLK KEYING STAR ORANGE
  • Unit Price $0.55450
  • 281-2883-ND
  • Photo Not Available
  • 1545710000
  • Weidmüller
  • CONN TERM BLK KEYING STAR BLACK
  • Unit Price $0.59820
  • 1545710000-ND
  • Photo Not Available
  • 1598300000
  • Weidmüller
  • CONN TERM BLK DIVIDING ELEM ORAN
  • Unit Price $0.18690
  • 1598300000-ND
  • Photo Not Available
  • 1580100000
  • Weidmüller
  • CONN TERM BLK LGT PIPE CLR 1POS
  • Unit Price $1.07930
  • 1580100000-ND
Additional Resources
Standard Package ? 20
Other Names SLSMT5.0818901.5

17:22:17 12/11/2018