Add To Favorites
Photo Not Available
1772250000 Cable Gland 0.75" ~ 1.06" (19.0mm ~ 27.0mm) Brass M40x1.5 Silver
Product Overview
Digi-Key Part Number 1772250000-ND
Copy   1772250000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1772250000

Copy   1772250000
Description CABLE GLAND 19-27MM M40 BRASS
Copy   CABLE GLAND 19-27MM M40 BRASS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Gland 0.75" ~ 1.06" (19.0mm ~ 27.0mm) Brass M40x1.5 Silver

Copy   Cable Gland 0.75" ~ 1.06" (19.0mm ~ 27.0mm) Brass M40x1.5 Silver
Documents & Media
Datasheets Cable Glands
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series VG
Part Status Active
Type Cable Gland
Cable Diameter 0.75" ~ 1.06" (19.0mm ~ 27.0mm)
Thread Size M40x1.5
Conduit Hub Size -
Panel Hole Size -
Material Brass
Includes Strain Relief
Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.64450 $452.89

Submit a request for quotation on quantities greater than those displayed.

08:54:54 9/24/2018