Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1766390000-ND
Quantity Available 0

Factory Stock ?: 300

Manufacturer Part Number


Description CONN TERM BLK PCB 5.08MM 3POS BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Product Attributes Select All
Manufacturer Weidmuller
Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Rear, Side), Mid Wire Entry Level
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
Additional Resources
Standard Package ? 100
Other Names LM1H 5.08/90/3 BK

18:32:11 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 2.50560 $250.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback