Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1718830000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1718830000

Description CABLE GLAND IP65 BRASS PG 13.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Gland 0.24" ~ 0.51" (6.0mm ~ 13.0mm) Brass PG13.5 Silver

Documents & Media
Datasheets Cable Glands
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series VG
Part Status Active
Type Cable Gland
Cable Diameter 0.24" ~ 0.51" (6.0mm ~ 13.0mm)
Thread Size PG13.5
Conduit Hub Size -
Panel Hole Size -
Material Brass
Includes Strain Relief
Color Silver
Ingress Protection IP54 - Dust Protected, Water Resistant
 
Additional Resources
Standard Package ? 100

09:22:21 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04670 $704.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback