Add To Favorites
Photo Not Available
1718770000 Cable Gland 1.34" ~ 1.73" (34.0mm ~ 44.0mm) Plastic PG48 Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.66800 $113.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1718770000-ND
Copy   1718770000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1718770000

Copy   1718770000
Description CABLE GLAND 34-44MM PG48 PLASTIC
Copy   CABLE GLAND 34-44MM PG48 PLASTIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Gland 1.34" ~ 1.73" (34.0mm ~ 44.0mm) Plastic PG48 Gray

Copy   Cable Gland 1.34" ~ 1.73" (34.0mm ~ 44.0mm) Plastic PG48 Gray
Documents & Media
Datasheets Cable Glands
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series VG
Part Status Active
Type Cable Gland
Cable Diameter 1.34" ~ 1.73" (34.0mm ~ 44.0mm)
Thread Size PG48
Conduit Hub Size -
Panel Hole Size -
Material Plastic
Includes -
Color Gray
Ingress Protection IP68 - Dust Tight, Waterproof
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5

19:38:10 1/19/2019