Add To Favorites
Photo Not Available
1718140000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 5.75950 $115.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1718140000-ND
Copy   1718140000-ND
Quantity Available 0

Factory Stock ?: 380
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1718140000

Copy   1718140000
Description JUMPER 25A 8POS BK WDU/WDK2.5
Copy   JUMPER 25A 8POS BK WDU/WDK2.5
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series ZQV
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 8
Pitch 0.201" (5.10mm)
Style Flat Pins
For Use With/Related Products W Series
Contact Material -
Contact Finish -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 20
Other Names ZQV2.5N8BL

23:38:21 10/20/2018