Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1703730000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1703730000

Description CONN TERM BLOCK PCB 10POS OR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Documents & Media
Datasheets 1703730000
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 5
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Orange
Operating Temperature -50°C ~ 100°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Additional Resources
Standard Package ? 50
Other Names LM2N/3.50/90/10

13:14:15 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.99660 $349.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback