Add To Favorites
Photo Not Available
1673810000 5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 5.75600 $316.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1673810000-ND
Copy   1673810000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1673810000

Copy   1673810000
Description TERM BLOCK PLUG 5/10POS 5.08MM
Copy   TERM BLOCK PLUG 5/10POS 5.08MM
Detailed Description

5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)

Copy   5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  90° and 270° Free Hanging (In-Line)
Documents & Media
Datasheets 1673810000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5 (Mate), 10 (Input)
Positions Per Level 5
Number of Levels 1 (Mate), 2 (Input)
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90° and 270°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 14A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.917" (23.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • 1774792001 - Weidmuller | 281-1643-ND DigiKey Electronics
  • 1774792001
  • Weidmuller
  • TERM BLOCK HDR 5POS 90DEG 5.08MM
  • Unit Price $2.58000
  • 281-1643-ND
  • Photo Not Available
  • 1510660000
  • Weidmuller
  • TERM BLOCK HDR 5POS 90DEG 5.08MM
  • Unit Price $1.18080
  • 1510660000-ND
  • 1776392001 - Weidmuller | 281-1633-ND DigiKey Electronics
  • 1776392001
  • Weidmuller
  • TERM BLOCK HDR 5POS VERT 5.08MM
  • Unit Price $1.82820
  • 281-1633-ND
  • Photo Not Available
  • 1599160000
  • Weidmuller
  • TERM BLK HEADER 5POS ORANGE
  • Unit Price $4.02840
  • 1599160000-ND
Associated Product
  • 1593450000 - Weidmuller | 281-2926-ND DigiKey Electronics
  • 1593450000
  • Weidmuller
  • CONN MOUNTING BLOCK FOR SOCKET
  • Unit Price $1.22000
  • 281-2926-ND
  • Photo Not Available
  • 1545710000
  • Weidmuller
  • ELEMENT CODING BLZ K O BK
  • Unit Price $0.59820
  • 1545710000-ND
  • 1573010000 - Weidmuller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmuller
  • ELEMENT CODING BLZ K O OR
  • Unit Price $0.55450
  • 281-2883-ND
Additional Resources
Standard Package ? 55
Other Names BLDT 5.08/5 B BK

21:32:26 10/21/2018