Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1673780000-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK PLUG 2/4POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (Mate), 4 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)

Documents & Media
Datasheets 1673780000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Manufacturer Weidmuller
Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2 (Mate), 4 (Input)
Positions Per Level 2
Number of Levels 1 (Mate), 2 (Input)
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90° and 270°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 14A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.917" (23.29mm)
Mating Products
Associated Product
Additional Resources
Standard Package ? 130
Other Names BLDT 5.08/2 B BK

06:41:40 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
130 2.50562 $325.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback