• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1656760000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1656760000

Description HDC-HB-K-16-SVU2/21P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series RockStar®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Base - Box Mount
Style Side Entry
Size 6
Lock Location Locking Clip (1) on Base Bottom
Thread Size PG21
Size / Dimension 4.606" L x 2.283" W x 2.205" H (117.00mm x 58.00mm x 56.00mm)
Housing Color -
Features Feed Through
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Corrosion Coating - Anodized
Operating Temperature -
 
Additional Resources
Standard Package ? 1

04:01:40 2/22/2018

Send Feedback