Add To Favorites
Photo Not Available
1644770000 6 (Mate), 12 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.18200 $359.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1644770000-ND
Copy   1644770000-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1644770000

Copy   1644770000
Description TERM BLOCK PLUG 6/12POS 5.08MM
Copy   TERM BLOCK PLUG 6/12POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 (Mate), 12 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)

Copy   6 (Mate), 12 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  90° and 270° Free Hanging (In-Line)
Documents & Media
Datasheets 1644770000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6 (Mate), 12 (Input)
Positions Per Level 6
Number of Levels 1 (Mate), 2 (Input)
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90° and 270°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 14A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Orange
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.917" (23.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • 1838250000 - Weidmüller | 281-2852-ND DigiKey Electronics
  • 1838250000
  • Weidmüller
  • TERM BLOCK HDR 6POS VERT 5.08MM
  • Unit Price $3.34000
  • 281-2852-ND
  • 1775042001 - Weidmüller | 281-1664-ND DigiKey Electronics
  • 1775042001
  • Weidmüller
  • TERM BLOCK HDR 6POS 90DEG 5.08MM
  • Unit Price $3.04000
  • 281-1664-ND
  • Photo Not Available
  • 1155620000
  • Weidmüller
  • TERM BLOCK HDR 6POS 90DEG 5.08MM
  • Unit Price $2.28000
  • 281-4363-ND
  • 1780220000 - Weidmüller | 281-2846-ND DigiKey Electronics
  • 1780220000
  • Weidmüller
  • TERM BLOCK HDR 6POS 90DEG 5.08MM
  • Unit Price $3.04000
  • 281-2846-ND
Associated Product
  • 1573010000 - Weidmüller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmüller
  • CONN TERM BLK KEYING STAR ORANGE
  • Unit Price $0.77000
  • 281-2883-ND
  • 1545710000 - Weidmüller | 281-4513-ND DigiKey Electronics
  • 1545710000
  • Weidmüller
  • CONN TERM BLK KEYING STAR BLACK
  • Unit Price $0.75000
  • 281-4513-ND
Additional Resources
Standard Package ? 50
Other Names BLDT 5.08/6 OG

21:50:37 1/22/2019