Add To Favorites
Photo Not Available
1633040000 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Overview
Digi-Key Part Number 1633040000-ND
Copy   1633040000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1633040000

Copy   1633040000
Description TERM BLOCK PCB 5.08MM 36POS OR
Copy   TERM BLOCK PCB 5.08MM 36POS OR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 3
Positions Per Level 12
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names LP/3R/5.08/90/36
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.60200 $226.02

Submit a request for quotation on quantities greater than those displayed.

03:46:13 9/26/2018