Add To Favorites
Photo Not Available
1618940000 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 6.94250 $138.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1618940000-ND
Copy   1618940000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1618940000

Copy   1618940000
Description TERM BLOCK HDR 20POS VERT 3.5MM
Copy   TERM BLOCK HDR 20POS VERT 3.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 20
Positions Per Level 20
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • Photo Not Available
  • 1693430000
  • Weidmüller
  • ELEMENT CODING BL/SL 3.5 OR
  • Unit Price $0.86590
  • 1693430000-ND
  • Photo Not Available
  • 1610100000
  • Weidmüller
  • ELEMENT CODING BL SL 3.5 BK
  • Unit Price $0.86590
  • 1610100000-ND
  • Photo Not Available
  • 1610740000
  • Weidmüller
  • SCREW LOCKING 22X4.5 1442 100/PK
  • Unit Price $18.77000
  • 1610740000-ND
  • Photo Not Available
  • 1669300000
  • Weidmüller
  • ELEMENT CODING BL/SL 3.5 VR BK
  • Unit Price $0.45260
  • 1669300000-ND
Additional Resources
Standard Package ? 20
Other Names SL3.5/180/20 F BK

12:47:50 11/16/2018