Add To Favorites
Photo Not Available
1612920000 10 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm) 90° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 1612920000-ND
Copy   1612920000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1612920000

Copy   1612920000
Description TERM BLOCK PLUG 10POS 90DEG 7MM
Copy   TERM BLOCK PLUG 10POS 90DEG 7MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm) 90° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm)  90° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Powermate STV
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Pins
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.276" (7.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 32A
Voltage - IEC 1kV
Current - UL 25A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² 0.5-4mm²
Color Gray
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Silver
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 9mm
Contact Material Copper Alloy
Housing Material Thermoplastic, Wemid
Contact Tail Length -
Insulation Height 0.945" (24.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.56500 $225.65

Submit a request for quotation on quantities greater than those displayed.

04:41:02 9/22/2018