Add To Favorites
Photo Not Available
1612440000 9 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.71600 $227.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1612440000-ND
Copy   1612440000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1612440000

Copy   1612440000
Description TERM BLOCK PLUG 9POS STR 7MM
Copy   TERM BLOCK PLUG 9POS STR 7MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 180° Free Hanging (In-Line)

Copy   9 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Powermate STV
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.276" (7.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - TOP Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 24A
Current - UL 17A
Voltage - UL 600V
Wire Gauge or Range - AWG 14-22 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Gray
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Silver
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 9mm
Contact Material Copper Alloy
Housing Material Thermoplastic, Wemid
Contact Tail Length -
Insulation Height 0.890" (22.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 1613800000
  • Weidmüller
  • CONN CODING ELEMENT BLACK
  • Unit Price $0.41320
  • 1613800000-ND
Additional Resources
Standard Package ? 10

06:31:32 11/18/2018