Add To Favorites
Photo Not Available
1611850000 16 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.62160 $1,131.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611850000-ND
Copy   1611850000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1611850000

Copy   1611850000
Description TERM BLOCK PLUG 16POS STR 5.08MM
Copy   TERM BLOCK PLUG 16POS STR 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   16 Position Terminal Block Plug, Male Pins 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1611850000
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - TOP Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 16A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Orange
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 13mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.480" (12.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • 1527810000 - Weidmüller | 281-1250-ND DigiKey Electronics
  • 1527810000
  • Weidmüller
  • TERM BLOCK PLUG 16POS STR 5.08MM
  • Unit Price $12.61000
  • 281-1250-ND
  • 1948380000 - Weidmüller | 281-2611-ND DigiKey Electronics
  • 1948380000
  • Weidmüller
  • TERM BLOCK PLUG 16POS 5.08MM
  • Unit Price $14.22000
  • 281-2611-ND
  • 1554110000 - Weidmüller | 281-1259-ND DigiKey Electronics
  • 1554110000
  • Weidmüller
  • TERM BLOCK PLUG 16POS 5.08MM
  • Unit Price $13.87000
  • 281-1259-ND
  • 1943950000 - Weidmüller | 281-2603-ND DigiKey Electronics
  • 1943950000
  • Weidmüller
  • TERM BLOCK PLUG 16POS STR 5.08MM
  • Unit Price $12.93000
  • 281-2603-ND
Associated Product
  • 1573010000 - Weidmüller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmüller
  • CONN TERM BLK KEYING STAR ORANGE
  • Unit Price $0.77000
  • 281-2883-ND
  • 1545710000 - Weidmüller | 281-4513-ND DigiKey Electronics
  • 1545710000
  • Weidmüller
  • CONN TERM BLK KEYING STAR BLACK
  • Unit Price $0.75000
  • 281-4513-ND
  • Photo Not Available
  • 1770240000
  • Weidmüller
  • CONN TERM BLK KEYING PLUG BLACK
  • Unit Price $0.18520
  • 1770240000-ND
  • Photo Not Available
  • 1598300000
  • Weidmüller
  • CONN TERM BLK DIVIDING ELEM ORAN
  • Unit Price $0.18690
  • 1598300000-ND
Additional Resources
Standard Package ? 50
Other Names SLT 5.08/16 B OG

12:14:03 2/21/2019