Photo Not Available
1539760000 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Product Overview
Digi-Key Part Number 1539760000-ND
Copy   1539760000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1539760000

Copy   1539760000
Description CONN TERM BLOCK 7.62MM 1POS OR
Copy   CONN TERM BLOCK 7.62MM 1POS OR
Detailed Description

1 Position Wire to Board Terminal Block Horizontal with Board Through Hole

Copy   1 Position Wire to Board Terminal Block Horizontal with Board  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate TOP1.5GS
Packaging ? Bulk ?
Part Status Obsolete
Number of Levels 1
Positions Per Level 1
Pitch -
Mating Orientation Horizontal with Board
Wire Gauge -
Mounting Type Through Hole
Wire Termination Screw - TOP Clamp
Features -
Color Orange
Operating Temperature -50°C ~ 100°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names TOP4GS7.62/90/1OR

12:35:40 11/16/2018