Add To Favorites
Photo Not Available
1478860000 3 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96860 $96.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1478860000-ND
Copy   1478860000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1478860000

Copy   1478860000
Description TERM BLOCK PLUG 3POS STR 5.08MM
Copy   TERM BLOCK PLUG 3POS STR 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   3 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Unimate BLA
Packaging ? Bulk ?
Part Status Active
Type Plug Housing for Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC 20A
Voltage - IEC 500V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.22-2.5mm²
Color Orange
Operating Temperature -50°C ~ 120°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length -
Insulation Height 0.398" (10.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1593450000 - Weidmüller | 281-2926-ND DigiKey Electronics
  • 1593450000
  • Weidmüller
  • CONN TERM BLK LOCKS PC MT ORG 1P
  • Unit Price $1.22000
  • 281-2926-ND
  • 1480000000 - Weidmüller | 281-3116-1-ND DigiKey Electronics
  • 1480000000
  • Weidmüller
  • CONTACT SOCKET CRIMP TIN
  • Unit Price $1.04000
  • 281-3116-1-ND
  • 1480000000 - Weidmüller | 281-3116-2-ND DigiKey Electronics
  • 1480000000
  • Weidmüller
  • CONTACT SOCKET CRIMP TIN
  • Unit Price $0.25572
  • 281-3116-2-ND
  • Photo Not Available
  • 1567070000
  • Weidmüller
  • CONTACT SOCKET CRIMP TIN 1=250PC
  • Unit Price $71.03000
  • 1567070000-ND
Additional Resources
Standard Package ? 100

17:00:51 12/10/2018