Photo Not Available
1369730000 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Product Overview
Digi-Key Part Number 1369730000-ND
Copy   1369730000-ND
Quantity Available 0

Factory Stock ?: 1,550
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1369730000

Copy   1369730000
Description TERM BLOCK HDR 7POS VERT 5.08MM
Copy   TERM BLOCK HDR 7POS VERT 5.08MM
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Obsolete
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 18A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color White
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1943630000
  • Weidmuller
  • TERM BLOCK PLUG 7POS STR 5.08MM
  • Unit Price $5.50467
  • 1943630000-ND
  • Photo Not Available
  • 1610540000
  • Weidmuller
  • TERM BLOCK PLUG 7POS STR 5.08MM
  • Unit Price $2.01720
  • 1610540000-ND
  • Photo Not Available
  • 1013480000
  • Weidmuller
  • TERM BLOCK PLUG 7POS STR 5.08MM
  • Unit Price $5.50458
  • 1013480000-ND
  • Photo Not Available
  • 1644780000
  • Weidmuller
  • TERM BLOCK PLUG 7/14POS 5.08MM
  • Unit Price $8.35640
  • 1644780000-ND
Associated Product
  • 1604120000 - Weidmuller | 281-2880-ND DigiKey Electronics
  • 1604120000
  • Weidmuller
  • CONN SOCKET BLOCK LOCK OR
  • Unit Price $2.88000
  • 281-2880-ND
  • 1573010000 - Weidmuller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmuller
  • ELEMENT CODING BLZ K O OR
  • Unit Price $0.55450
  • 281-2883-ND
  • Photo Not Available
  • 1598300000
  • Weidmuller
  • BLOCK DIVIDING ORANGE
  • Unit Price $0.18690
  • 1598300000-ND
  • Photo Not Available
  • 1770240000
  • Weidmuller
  • PARTITION ELEMENT 1POS BLACK
  • Unit Price $0.18520
  • 1770240000-ND
Additional Resources
Standard Package ? 50

20:18:48 9/18/2018