Add To Favorites
Photo Not Available
1354560000 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.56880 $128.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1354560000-ND
Copy   1354560000-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1354560000

Copy   1354560000
Description TERM BLOCK HDR 10POS VERT 5.08MM
Copy   TERM BLOCK HDR 10POS VERT 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Through Hole
Documents & Media
Datasheets Unimate SLA 5.08
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Unimate SLA
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -20°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 1282560000
  • Weidmüller
  • TERM BLOCK PLUG 10POS STR 5.08MM
  • Unit Price $11.22000
  • 281-4427-ND
  • Photo Not Available
  • 1356860000
  • Weidmüller
  • TERM BLOCK PLUG 10POS STR 5.08MM
  • Unit Price $9.16889
  • 1356860000-ND
Associated Product
  • 1604120000 - Weidmüller | 281-2880-ND DigiKey Electronics
  • 1604120000
  • Weidmüller
  • CONN TERM BLK LOCKS PC MT ORANGE
  • Unit Price $2.88000
  • 281-2880-ND
  • 1692340000 - Weidmüller | 281-2891-ND DigiKey Electronics
  • 1692340000
  • Weidmüller
  • CONN TERM BLK LOCK PC MT BLACK
  • Unit Price $2.61000
  • 281-2891-ND
  • 1323560000 - Weidmüller | 281-5590-ND DigiKey Electronics
  • 1323560000
  • Weidmüller
  • CONN TERM BLK KEYING STAR WHITE
  • Unit Price $0.77000
  • 281-5590-ND
Additional Resources
Standard Package ? 50
Other Names SLA 180/10 B OG 4.5

21:22:26 1/21/2019