Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1240360000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1240360000

Description TERM BLOCK HDR 10POS VERT 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole

Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Unimate SLA
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1323560000 - Weidmuller | 1323560000-ND DigiKey Electronics
  • 1323560000
  • Weidmuller
  • KEY CODING 5.08MM WHITE
  • Unit Price $0.56760
  • 1323560000-ND
Additional Resources
Standard Package ? 50

16:25:33 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.50600 $125.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback