Photo Not Available
1203810000 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 1203810000-ND
Copy   1203810000-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1203810000

Copy   1203810000
Description TERM BLOCK HDR 10POS 5.08MM
Copy   TERM BLOCK HDR 10POS 5.08MM
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Unimate SLA
Packaging ? Bulk ?
Part Status Obsolete
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.370" (9.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1604120000 - Weidmüller | 281-2880-ND DigiKey Electronics
  • 1604120000
  • Weidmüller
  • CONN SOCKET BLOCK LOCK OR
  • Unit Price $2.88000
  • 281-2880-ND
  • 1323560000 - Weidmüller | 1323560000-ND DigiKey Electronics
  • 1323560000
  • Weidmüller
  • KEY CODING 5.08MM WHITE
  • Unit Price $0.58190
  • 1323560000-ND
  • Photo Not Available
  • 1483260000
  • Weidmüller
  • CONN FLOOD LIGHT DISPLAY 1POS
  • Unit Price $1.01030
  • 1483260000-ND
Additional Resources
Standard Package ? 50

07:59:04 11/16/2018