Add To Favorites
Photo Not Available
1087070000 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 5.75639 $207.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1087070000-ND
Copy   1087070000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1087070000

Copy   1087070000
Description TERM BLOCK PLUG 7POS 5.08MM
Copy   TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  90° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 23A
Voltage - IEC 400V
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-4mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Ejector Latches
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 1.160" (29.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36

04:36:52 12/12/2018