Add To Favorites
Photo Not Available
1061880150 Cable Assembly 4.92' (1.50m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.49000 $22.49
10 20.29800 $202.98
25 19.44720 $486.18
50 18.23160 $911.58
100 17.62390 $1,762.39
250 16.65152 $4,162.88
500 16.16536 $8,082.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 281-6974-ND
Copy   281-6974-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1061880150

Copy   1061880150
Description CBL FMALE TO WIRE LEAD 5P 4.92'
Copy   CBL FMALE TO WIRE LEAD 5P 4.92'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly 4.92' (1.50m)

Copy   Cable Assembly  4.92' (1.50m)
Documents & Media
Online Catalog M12 Cable Assembly
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation B
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 4.92' (1.50m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP65/66/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1061880150-ND
281-6974

21:46:11 3/26/2019