Add To Favorites
Photo Not Available
1043580000 5 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75860 $287.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1043580000-ND
Copy   1043580000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1043580000

Copy   1043580000
Description TERM BLOCK PLUG 5POS STR 7.62MM
Copy   TERM BLOCK PLUG 5POS STR 7.62MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Male Pins 0.300" (7.62mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 0.592" (15.04mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1095630000
  • Weidmuller
  • TERM BLOCK HDR 5POS 90DEG 7.62MM
  • Unit Price $3.66640
  • 1095630000-ND
  • Photo Not Available
  • 1095670000
  • Weidmuller
  • TERM BLOCK HDR 5POS 90DEG 7.62MM
  • Unit Price $3.66640
  • 1095670000-ND
  • Photo Not Available
  • 1134120000
  • Weidmuller
  • TERM BLOCK HDR 5POS VERT 7.62MM
  • Unit Price $4.12472
  • 1134120000-ND
  • Photo Not Available
  • 1122140000
  • Weidmuller
  • TERM BLOCK HDR 5POS VERT 7.62MM
  • Unit Price $4.12472
  • 1122140000-ND
Additional Resources
Standard Package ? 50

16:37:45 10/17/2018