Add To Favorites
Photo Not Available
1038390000 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75860 $287.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1038390000-ND
Copy   1038390000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1038390000

Copy   1038390000
Description TERM BLOCK HDR 16POS 3.81MM
Copy   TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole

Copy   16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle, Under Board
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish -
Features Mating Flange
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.278" (7.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

13:07:46 12/11/2018