Add To Favorites
Photo Not Available
1030380000 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.99660 $349.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1030380000-ND
Copy   1030380000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1030380000

Copy   1030380000
Description TERM BLOCK HDR 24POS VERT 3.81MM
Copy   TERM BLOCK HDR 24POS VERT 3.81MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 24
Positions Per Level 12
Number of Levels 2
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.862" (21.89mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 1968900000
  • Weidmüller
  • CONN TERM BLK KEYING STAR GRAY
  • Unit Price $0.84480
  • 1968900000-ND
Additional Resources
Standard Package ? 50

11:17:33 1/19/2019