Add To Favorites
Photo Not Available
0598660000 20 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Overview
Digi-Key Part Number 0598660000-ND
Copy   0598660000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0598660000

Copy   0598660000
Description TERM BLOCK PCB 5.08MM 20POS OR
Copy   TERM BLOCK PCB 5.08MM 20POS OR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Copy   20 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets 0598660000
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate TOP1.5GS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 20
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - TOP Clamp
Features Interlocking (Side)
Color Orange
Operating Temperature -50°C ~ 100°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Other Names TOP 1.5GS/5.08/180/2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 25.29250 $505.85

Submit a request for quotation on quantities greater than those displayed.

09:06:57 9/21/2018