Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0329300000-ND
Quantity Available 0

Manufacturer Part Number


Description JUMPER FOR SAKT 1/2 3POS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0329300000
Product Attributes Select All
Manufacturer Weidmuller
Series QVL
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 3
Pitch 0.472" (12.00mm)
Style Slider
For Use With/Related Products SAK and W Series
Contact Material -
Contact Finish -
Color Beige
Additional Resources
Standard Package ? 20
Other Names QVS 3 SAKT 1/2/3

18:43:26 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
20 7.04150 $140.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback