USD
Favorite

Photo Not Available
1941450000 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 4.36060 $218.03
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1941450000

Digi-Key Part Number 1941450000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1941450000
Copy  
Description TERM BLOCK PLUG 7POS STR 3.81MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate BC
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Orange
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1942350000

TERM BLOCK HDR 7POS 90DEG 3.81MM

Weidmüller

$2.34080 Details

1863030000

TERM BLOCK HDR 7POS VERT 3.81MM

Weidmüller

$2.53100 Details

1863040000

TERM BLOCK HDR 7POS 90DEG 3.81MM

Weidmüller

$2.53100 Details

1864270000

TERM BLOCK HDR 7POS VERT 3.81MM

Weidmüller

$3.05507 Details

1864010000

TERM BLOCK HDR 7POS 90DEG 3.81MM

Weidmüller

$3.04445 Details

1862830000

TERM BLOCK HDR 7POS 90DEG 3.81MM

Weidmüller

$3.04438 Details
Additional Resources
Standard Package 50
Other Names BCZ 3.81/07/180LR SN OR BX