Add To Favorites
Photo Not Available
1927330300 Cable Assembly 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1927330300-ND
Copy   1927330300-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1927330300

Copy   1927330300
Description CBL MALE RA TO WIRE LD 4P 9.84'
Copy   CBL MALE RA TO WIRE LD 4P 9.84'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly 9.84' (3.00m)

Copy   Cable Assembly  9.84' (3.00m)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP65/66/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:16:25 1/20/2019