Add To Favorites
Photo Not Available
1927260300 Cable Assembly 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1927260300-ND
Copy   1927260300-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1927260300

Copy   1927260300
Description CBL FMALE TO WIRE LEAD 4P 9.84'
Copy   CBL FMALE TO WIRE LEAD 4P 9.84'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly 9.84' (3.00m)

Copy   Cable Assembly  9.84' (3.00m)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP65/66/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:31:19 1/19/2019