Add To Favorites
Photo Not Available
1899450000 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29620 $364.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1899450000-ND
Copy   1899450000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1899450000

Copy   1899450000
Description TERM BLOCK PLUG 14POS 3.81MM
Copy   TERM BLOCK PLUG 14POS 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)

Copy   14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  90° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate BC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 14
Positions Per Level 14
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.411" (10.44mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1862460000 - Weidmüller | 281-2832-ND DigiKey Electronics
  • 1862460000
  • Weidmüller
  • TERM BLOCK HDR 2POS 90DEG 3.81MM
  • Unit Price $1.16000
  • 281-2832-ND
  • 1862920000 - Weidmüller | 281-2838-ND DigiKey Electronics
  • 1862920000
  • Weidmüller
  • TERM BLOCK HDR 2POS VERT 3.81MM
  • Unit Price $1.45000
  • 281-2838-ND
  • Photo Not Available
  • 1793130000
  • Weidmüller
  • TERM BLOCK HDR 2POS 90DEG 3.81MM
  • Unit Price $1.33000
  • 281-5909-ND
  • Photo Not Available
  • 1942840000
  • Weidmüller
  • TERM BLOCK HDR 2POS VERT 3.81MM
  • Unit Price $0.79240
  • 1942840000-ND
Additional Resources
Standard Package ? 50

08:00:42 1/23/2019