Add To Favorites
Photo Not Available
1895630000 38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.24400 $192.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1895630000-ND
Copy   1895630000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1895630000

Copy   1895630000
Description TERM BLOCK HDR 38POS VERT 5MM
Copy   TERM BLOCK HDR 38POS VERT 5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 38
Positions Per Level 19
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 15A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange, Solder Retention
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 1.030" (26.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1980820000
  • Weidmüller
  • TERM BLOCK PLUG 19POS 90DEG 5MM
  • Unit Price $12.60083
  • 1980820000-ND
  • Photo Not Available
  • 1959290000
  • Weidmüller
  • TERM BLOCK PLUG 19POS 90DEG 5MM
  • Unit Price $12.60083
  • 1959290000-ND
  • Photo Not Available
  • 1959580000
  • Weidmüller
  • TERM BLOCK PLUG 19POS 90DEG 5MM
  • Unit Price $12.60083
  • 1959580000-ND
  • Photo Not Available
  • 1961020000
  • Weidmüller
  • TERM BLOCK PLUG 19POS 270DEG 5MM
  • Unit Price $12.60083
  • 1961020000-ND
Associated Product
  • 1573010000 - Weidmüller | 281-2883-ND DigiKey Electronics
  • 1573010000
  • Weidmüller
  • CONN TERM BLK KEYING STAR ORANGE
  • Unit Price $0.77000
  • 281-2883-ND
  • 1545710000 - Weidmüller | 281-4513-ND DigiKey Electronics
  • 1545710000
  • Weidmüller
  • CONN TERM BLK KEYING STAR BLACK
  • Unit Price $0.75000
  • 281-4513-ND
  • Photo Not Available
  • 1598300000
  • Weidmüller
  • CONN TERM BLK DIVIDING ELEM ORAN
  • Unit Price $0.18690
  • 1598300000-ND
  • Photo Not Available
  • 1770240000
  • Weidmüller
  • CONN TERM BLK KEYING PLUG BLACK
  • Unit Price $0.18520
  • 1770240000-ND
Additional Resources
Standard Package ? 10

18:07:12 1/19/2019