USD
Favorite

Photo Not Available
1853200000 3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36560 $436.56

Submit a request for quotation on quantities greater than those displayed.

1853200000

Digi-Key Part Number 1853200000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1853200000
Copy  
Description TERM BLOCK PLUG 3POS STR 7.62MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate BV
Packaging Bulk 
Part Status Active
Type Plug, Blade Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 38A
Voltage - IEC 500V
Current - UL 27A
Voltage - UL 300V
Wire Gauge or Range - AWG 10-22 AWG
Wire Gauge or Range - mm² 0.32-6mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Latch Lock, Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 8mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.787" (19.99mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1824410000

CONN TERM BLK KEYING STAR BLACK

Weidmüller

$0.57940 Details
Additional Resources
Standard Package 100