Add To Favorites
Photo Not Available
1850430000 11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.19800 $383.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1850430000-ND
Copy   1850430000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1850430000

Copy   1850430000
Description TERM BLK 11P SIDE ENT 7.62MM PCB
Copy   TERM BLK 11P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate TOP1.5GS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.300" (7.62mm)
Mating Orientation Horizontal with Board
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - TOP Clamp
Features Interlocking (Side)
Color Orange
Operating Temperature -50°C ~ 100°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

08:33:28 1/21/2019