Add To Favorites
Photo Not Available
1807370000 5 Position Circular Connector Receptacle, Male Pins Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1807370000-ND
Copy   1807370000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1807370000

Copy   1807370000
Description CONN RCPT MALE 5POS SCREW
Copy   CONN RCPT MALE 5POS SCREW
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Screw

Copy   5 Position Circular Connector Receptacle, Male Pins Screw
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series SAI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Screw
Fastening Type Threaded
Orientation A
Shell Material Zinc Die Cast
Shell Finish -
Contact Finish - Mating Copper Alloy
Color Black, Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating 4A
Voltage Rating 125V
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -40°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:36:52 1/19/2019