Add To Favorites
Photo Not Available
1636350000 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.16400 $191.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1636350000-ND
Copy   1636350000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1636350000

Copy   1636350000
Description TERM BLK 12P SIDE ENT 5.08MM PCB
Copy   TERM BLK 12P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 12
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names LP/2HR/5.08/90/24

19:27:40 1/22/2019