Add To Favorites
Photo Not Available
1485160000 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 19.25133 $577.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1485160000-ND
Copy   1485160000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1485160000

Copy   1485160000
Description TERM BLOCK PLUG 11POS STR 5.08MM
Copy   TERM BLOCK PLUG 11POS STR 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Unimate BLA
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 11
Positions Per Level 11
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - TOP Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 15A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Orange
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 13mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length -
Insulation Height 0.480" (12.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1323560000 - Weidmüller | 281-5590-ND DigiKey Electronics
  • 1323560000
  • Weidmüller
  • CONN TERM BLK KEYING STAR WHITE
  • Unit Price $0.77000
  • 281-5590-ND
Additional Resources
Standard Package ? 30

05:42:54 1/23/2019