Add To Favorites
Photo Not Available
1278810000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1278810000-ND
Copy   1278810000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1278810000

Copy   1278810000
Description CIR BRKR THRM 15A 28VDC
Copy   CIR BRKR THRM 15A 28VDC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Modular Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Breaker Type Thermal
Current Rating 15A
Voltage Rating - DC 28V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Holder
Approvals CSA C22.2 No 235, UL1077, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:05:57 1/17/2019