Add To Favorites
Photo Not Available
1108820150 Cable Assembly 4.92' (1.50m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 $19.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1108820150-ND
Copy   1108820150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1108820150

Copy   1108820150
Description CBL MALE TO WIRE LEAD 5POS 4.92'
Copy   CBL MALE TO WIRE LEAD 5POS 4.92'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly 4.92' (1.50m)

Copy   Cable Assembly  4.92' (1.50m)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 4.92' (1.50m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP65/66/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:22:37 1/19/2019