Add To Favorites
Photo Not Available
1015070000 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 7.29800 $218.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1015070000-ND
Copy   1015070000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1015070000

Copy   1015070000
Description TERM BLOCK PLUG 10POS STR 5.08MM
Copy   TERM BLOCK PLUG 10POS STR 5.08MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1015070000
BLF Overview-Spec
Product Training Modules PCB Connection Technology
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 18A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Orange
Operating Temperature -
Contact Mating Finish Tin
Features Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 10mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.559" (14.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1710290000
  • Weidmüller
  • TERM BLOCK PLUG 10POS STR 5.08MM
  • Unit Price $8.94000
  • 281-5806-ND
  • Photo Not Available
  • 1688740000
  • Weidmüller
  • TERM BLOCK PLUG 10POS 5.08MM
  • Unit Price $6.57080
  • 1688740000-ND
  • Photo Not Available
  • 1776443001
  • Weidmüller
  • TERM BLOCK HDR 10POS VERT 5.08MM
  • Unit Price $60.13000
  • 1776443001-ND
  • Photo Not Available
  • 1709450000
  • Weidmüller
  • TERM BLOCK PLUG 10POS STR 5.08MM
  • Unit Price $6.57080
  • 1709450000-ND
Additional Resources
Standard Package ? 30

06:31:39 1/23/2019